EBC50DPEN

Heilind Number:SULEBC50DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPEN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPEN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU EBC50DPEN connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector, with two rows and 100 positions, offers ample connectivity. The Thru Hole termination method and gold-plated contacts guarantee secure and efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for various environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Whether used in board-to-board or card edge connections, this connector delivers exceptional performance. Its matte tin termination plating ensures long-term durability. Perfect for demanding applications, the EBC50DPEN connector is a reliable choice for your connectivity needs.