EBC50DPES

Heilind Number:SULEBC50DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPES

Detailed Description

Introducing the EBC50DPES, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures secure and durable connections. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The female gender, double-point contact type, and side-hole mount design with thru-hole termination method make it versatile for various applications. With two rows and 100 positions, it offers ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. The right-angle orientation and compact dimensions of 14.22mm in height and 10.16mm in width facilitate efficient PCB layout. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial environments. Trust the EBC50DPES for robust and reliable board-to-board connections in your electronic designs.