EBC50DPMI

Heilind Number:SULEBC50DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPMI

Detailed Description

The EBC50DPMI Board to Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a double-point contact design and gold plating, this connector offers excellent conductivity and signal integrity. Its wire wrap termination method and threaded mount type guarantee secure and stable connections. Rated for 700 VAC and 3A, it can handle high power and voltage requirements. With 100 positions and two rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Perfect for use in hi-rel applications, the EBC50DPMI is a versatile and dependable choice for demanding electronic systems.