EBC50DPMN

Heilind Number:SULEBC50DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPMN

Detailed Description

The SKUEBC50DPMN is a high-performance board-to-board connector designed for demanding electronic applications. Featuring a combination of PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage tolerance of 700 VAC, it is suitable for power and signal transmission. The two rows of double-point contacts, plated with gold for optimal performance, provide secure connections. Termination is achieved through wire wrap, and the connector is designed for straight orientation. With 100 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB types. Whether used in aerospace, defense, or industrial settings, the SKUEBC50DPMN guarantees high reliability and performance.