EBC50DPMS

Heilind Number:SULEBC50DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPMS

Detailed Description

Introducing our PBT & Phosphor Bronze Double Point Female PCB Connector, perfect for high-reliability applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures secure and efficient board-to-board or card edge connections. Featuring two rows of 100 positions each, it offers ample connectivity options. The termination method of wire wrap and contact material of gold-plated phosphor bronze guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its straight orientation and side-hole mount type facilitate easy installation. The Matte Tin termination plating further enhances its reliability. With a connector height of 15.49mm and width of 10.16mm, it is compact yet robust. Trust in the EBC50DPMS for seamless and dependable connectivity in your electronic designs.