| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DPNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DPNH |
EBC50DPNH
| Heilind Number: | SULEBC50DPNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DPNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DPNH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a double-point contact design and gold plating, it offers enhanced conductivity and minimal signal loss. The 2.54mm pitch and 100 positions make it ideal for high-density applications. Its clearance hole mount type and card extender termination method provide easy installation and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees steady performance even in harsh environments. Trust the EBC50DPNH for efficient and durable board-to-board connections in your electronic projects.

