EBC50DPNN

Heilind Number:SULEBC50DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPNN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:100
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPNN

Detailed Description

The EBC50DPNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a double-point contact system and gold plating, it guarantees excellent signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. Ideal for female connections, it offers two rows of 100 positions each, allowing for versatile and secure PCB connections. The termination method, Card Extender, and termination plating of Matte Tin further enhance its functionality. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The connector's straddle orientation and compact dimensions of 14.22 mm in height and 10.16 mm in width make it easy to integrate into various designs. Whether in aerospace, telecommunications, or industrial applications, the EBC50DPNN ensures optimal performance and longevity.