EBC50DPNS

Heilind Number:SULEBC50DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPNS

Detailed Description

Introducing the EBC50DPNS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in extreme conditions. Its double point contact design, combined with gold plating, guarantees optimal signal transmission with minimal interference. Boasting a female gender, two rows, and 100 positions, the EBC50DPNS offers versatile connectivity options. Its side hole mount and card extender termination method make installation a breeze. With a pitch of 2.54mm, a voltage rating of 700VAC, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBC50DPNS for secure and efficient board-to-board connections in your projects.