EBC50DPRN

Heilind Number:SULEBC50DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPRN

Detailed Description

Introducing the EBC50DPRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. Operating at a voltage of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. Its straddle orientation and card extender termination method make it easy to install and use. With a pitch of 2.54 mm and 100 positions, it offers versatile connectivity options. Rated for a wide operating temperature range of -65 to 125 °C, it is ideal for use in extreme conditions. The matte tin termination plating provides excellent solderability. Measuring .56 inches in height and .4 inches in width, it is compact yet robust. The EBC50DPRN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.