EBC50DPRS

Heilind Number:SULEBC50DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPRS

Detailed Description

Introducing the EBC50DPRS, a high-performance Board to Board PCB Connector designed for optimal connectivity in electronic assemblies. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, double-point contact type, and side hole mount offer versatility in usage. Boasting two rows and 100 positions, it facilitates efficient signal transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. Compact in size with a height of 14.22mm and width of 10.16mm, it's ideal for space-constrained setups. Whether in hi-rel or standard projects, the EBC50DPRS connector excels, making it a must-have component for professional PCB assemblies.