| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DPSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DPSH |
EBC50DPSH
| Heilind Number: | SULEBC50DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DPSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DPSH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a compact form factor and double-point contact type, this connector ensures secure mating in tight spaces. Featuring PBT and Phosphor Bronze construction with gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 100 positions make it suitable for a wide range of applications. Operating at voltages up to 700VAC and temperatures from -65 to 125°C, it is ideal for demanding environments. The clearance hole mount type and thru-hole termination method simplify installation. Trust in the EBC50DPSH for seamless and high-speed data transmission in your electronic designs.

