| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DPSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DPSN |
EBC50DPSN
| Heilind Number: | SULEBC50DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DPSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliability in power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high durability. The straight orientation, along with 100 positions spread across 2 rows, allows for efficient cable routing. With a termination method of through-hole mounting and matte tin plating, installation is easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Trust the EBC50DPSN for your critical electronic connections.

