EBC50DPSS

Heilind Number:SULEBC50DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPSS

Detailed Description

Introducing the EBC50DPSS, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold-plated double-point contacts, this female connector ensures excellent conductivity and longevity. With a 2.54mm pitch and 100 positions across 2 rows, it offers versatile connectivity options. The side-hole mount and through-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the demands of various applications. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. The matte tin termination plating further enhances its durability. Ideal for use in hi-rel environments, the EBC50DPSS is a reliable solution for your connectivity needs.