| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DPUH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DPUH |
EBC50DPUH
| Heilind Number: | SULEBC50DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DPUH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board To Board PCB Connector, EBC50DPUH, is a high-quality female connector designed for through-hole mounting with a clearance hole. Featuring double-point contact technology with gold plating on phosphor bronze contacts, it ensures reliable signal transmission with an amperage rating of 3A and voltage capability of 700VAC. With two rows and 100 positions, it offers ample connectivity in a compact form factor. The right-angle orientation and tail length of 0.25 inches facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for various applications in the electronics industry. Its matte tin termination plating enhances durability, making it suitable for demanding environments. Explore our EBC50DPUH connector for seamless PCB connectivity.

