EBC50DPUI

Heilind Number:SULEBC50DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPUI

Detailed Description

The SKU EBC50DPUI is a high-performance PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and a 700VAC voltage capacity. With two rows of double-point contacts, it ensures secure and reliable connections. The threaded mount and thru-hole termination method provide robust attachment to the PCB. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating offers corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 0.56" in height and 0.4" in width make it space-efficient. With 100 positions and a 2.54mm pitch, it offers high-density connectivity. Ideal for board-to-board and card edge applications, the EBC50DPUI connector is a top choice for quality and performance.