EBC50DPUN

Heilind Number:SULEBC50DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DPUN

Detailed Description

Introducing the EBC50DPUN, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. With a sleek right-angle orientation and durable construction, this connector features two rows of female pins, each crafted from PBT and phosphor bronze for optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. The gold-plated double-point contacts guarantee low resistance and enhanced signal integrity. With a pitch of 2.54mm and 100 positions, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for secure attachment to PCBs. The connector is designed for a wide temperature range from -65 to 125°C, making it suitable for diverse environments. Compact yet robust, with a connector height of 14.22mm and width of 10.16mm, it is ideal for space-constrained applications. Trust the EBC50DPUN for seamless board-to-board connections in your electronic designs.