EBC50DPUS

Heilind Number:SULEBC50DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DPUS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DPUS

Detailed Description

Introducing the EBC50DPUS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a double-point contact design with gold plating, it guarantees low contact resistance and high conductivity, suitable for high-speed data transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. Its right-angle orientation, side-hole mount, and thru-hole termination method offer versatility in installation. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C, along with its matte tin termination plating, further enhance its durability. Perfect for use in aerospace, defense, and industrial applications, the EBC50DPUS is a reliable solution for your connectivity needs.