EBC50DRAI

Heilind Number:SULEBC50DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRAI

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector ( EBC50DRAI) is a high-performance electronic component designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity in industrial applications. Featuring two rows of contacts and a threaded mounting type with through-hole termination, it offers secure and stable attachment to PCBs. The Phosphor Bronze contacts with gold plating guarantee optimal conductivity and corrosion resistance. With a pitch of 2.54mm, it supports precise board-to-board connections. The right-angle orientation and 100 positions accommodate complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. The EBC50DRAI is ideal for use in aerospace, defense, and other hi-rel applications where performance and durability are paramount.