EBC50DRAN

Heilind Number:SULEBC50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRAN

Detailed Description

Introducing the EBC50DRAN Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm (.1 in), providing reliable connectivity in compact spaces. With a contact material of Phosphor Bronze and gold contact plating, it ensures optimal signal transfer with a maximum amperage of 3A and a voltage rating of 700VAC. The full bellow contact type and right-angle orientation offer versatile installation options. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable connections. With 100 positions and a tail length of 3.18mm (.125 in), this connector offers ample connectivity possibilities. Trust in the EBC50DRAN for your critical electronic interconnection needs.