EBC50DRAS

Heilind Number:SULEBC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRAS

Detailed Description

Introducing the EBC50DRAS, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and performance. Its dual-row, right-angle orientation with a side hole mount type ensures easy and secure installation, while the gold-plated contacts provide excellent conductivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector's full bellow contact design and termination through-hole method guarantee stable and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial and commercial use. The EBC50DRAS, with its 100 positions and 2.54mm pitch, is perfect for high-density PCB layouts. Trust in its quality, as it complies with strict industry standards. Elevate your connectivity solutions with this advanced PCB connector.