EBC50DREH-S13

Heilind Number:SULEBC50DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DREH-S13

Detailed Description

The EBC50DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows for enhanced functionality, it is suitable for a wide range of electronic devices. The clearance hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design and straddle orientation optimize signal transmission. With 100 positions and a voltage rating of 700 VAC, this connector is perfect for high-density applications. Operating seamlessly in temperatures ranging from -65 to 125 °C, it guarantees performance in extreme conditions. The matte tin termination plating ensures long-term durability, making it a reliable choice for mission-critical systems. The EBC50DREHS13 is the ideal solution for professionals seeking top-quality connectors that deliver uncompromising performance.