EBC50DREH

Heilind Number:SULEBC50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DREH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DREH

Detailed Description

Introducing the EBC50DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and full bellow contact type provide versatility for various connection setups. Operating at 700 VAC and 3A, it offers robust power transmission capabilities. The clearance hole mount type and eyelet termination method make installation easy and secure. With a pitch of 2.54mm, tail length of 5.72mm, and compact dimensions of 10.95mm x 10.16mm, this connector is suitable for space-constrained designs. Rated for a wide operating temperature range from -65°C to 125°C and featuring matte tin termination plating, it ensures performance and durability in extreme conditions. Perfect for hi-rel applications, the EBC50DREH is a reliable solution for your connectivity needs.