EBC50DREI-S13

Heilind Number:SULEBC50DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DREI-S13

Detailed Description

The EBC50DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, compact design and featuring PBT & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method and full bellow contact type with gold-plated phosphor bronze contacts, it guarantees optimal signal transmission with a current rating of 3A and voltage up to 700VAC. With 100 positions, a pitch of 2.54mm, and a straddle orientation, it enables efficient and precise PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its matte tin termination plating ensures durability and longevity, while its compact dimensions of 10.95mm height and 10.16mm width make it suitable for space-constrained designs. Compliant with high-reliability standards, the EBC50DREIS13 is the ideal choice for mission-critical systems.