EBC50DREI

Heilind Number:SULEBC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DREI

Detailed Description

Introducing the EBC50DREI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Engineered with precision and durability in mind, this connector features PBT and phosphor bronze construction with gold-plated contacts for optimal conductivity. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. The female connector with two rows and straight orientation offers easy installation on PCBs. Its full bellow contact type and threaded mount ensure secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances longevity. Perfect for high-demand environments, the EBC50DREI is a top choice for professionals in need of premium-grade connectors.