EBC50DREN-S13

Heilind Number:SULEBC50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DREN-S13

Detailed Description

Introducing our Female Board-to-Board PCB Connector, EBC50DREN-S13, designed for high-performance applications. This connector features a dual-row configuration with a pitch of 2.54mm, allowing for secure and reliable connections. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of durable Phosphor Bronze with gold plating for enhanced conductivity. Its Full Bellow contact type and Card Extender termination method offer optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact connector height of 10.95mm and a tail length of 5.33mm, it provides space-saving solutions for your PCB layouts. Trust in the reliability and quality of our EBC50DRENS13 connector for seamless board-to-board connections in your electronic designs.