EBC50DREN

Heilind Number:SULEBC50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DREN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DREN

Detailed Description

Introducing the EBC50DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows and 100 positions offers ample connectivity options. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. The termination method of eyelet and termination plating of matte tin further enhance durability. Operating temperature range of -65 to 125°C enables reliable performance in extreme conditions. With a pitch of 2.54mm and a straight orientation, it facilitates easy and secure PCB connections. The full bellow contact type ensures a stable connection, while the tail length of 5.72mm allows for convenient installation. With a compact size, the EBC50DREN is ideal for space-constrained applications. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers exceptional performance and reliability. Trust in the EBC50DREN for your critical connectivity needs.