| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DRES |
EBC50DRES
| Heilind Number: | SULEBC50DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DRES |
| ECAD Model: |
Specifications
Detailed Description
The SKU EBC50DRES is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contact surfaces, it ensures optimal conductivity and longevity. This female connector with two rows of contacts and eyelet termination method is suitable for various applications. With a pitch of 2.54mm and 100 positions, it offers ample connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees performance in demanding environments. The straight orientation and side hole mount type make installation easy and secure. Ideal for use in aerospace, defense, and industrial sectors, this connector meets the highest quality standards.

