| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DRMD-S288 |
EBC50DRMD-S288
| Heilind Number: | SULEBC50DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 100 positions, it offers ample room for secure connections. The female gender and loop bellow contact type guarantee a snug fit, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industries. Trust in its quality, as it complies with high standards for performance and durability. Upgrade your connectivity solutions with the EBC50DRMDS288.

