EBC50DRMD

Heilind Number:SULEBC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRMD

Detailed Description

The SKU EBC50DRMD features a high-quality female connector with two rows, designed for efficient board-to-board or card edge connections. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for various electronic applications. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Its straight orientation, 100 positions, and 2.54mm pitch offer versatility in circuit design. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for both standard and harsh operating conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Tailored for high reliability, the EBC50DRMD connector is a crucial component for mission-critical systems.