EBC50DRMH-S288

Heilind Number:SULEBC50DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRMH-S288

Detailed Description

Introducing the EBC50DRMHS288, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. Its rugged construction, with PBT and Phosphor Bronze materials, ensures durability in harsh environments. With a contact plating of gold, it guarantees excellent conductivity and resistance to corrosion. The termination method of Card Extender and clearance hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a temperature range of -65 to 125°C, it is reliable even in extreme conditions. Meeting stringent quality standards, this connector is ideal for aerospace, military, and industrial applications. Upgrade your connectivity with the EBC50DRMHS288.