EBC50DRMI-S288

Heilind Number:SULEBC50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRMI-S288

Detailed Description

Introducing the EBC50DRMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. Featuring a female gender, threaded mount type, and card extender termination method, it offers easy installation and secure connections. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's loop bellow contact type and straddle orientation provide flexibility in design and usage. With 100 positions and a tail length of 13.84mm, it allows for multiple connections in a compact space. Operating in a temperature range of -65 to 125°C, it is reliable even in extreme conditions. The matte tin termination plating ensures corrosion resistance and longevity. Perfect for hi-rel applications, the EBC50DRMIS288 is a versatile and dependable connector for your PCB needs.