EBC50DRMI

Heilind Number:SULEBC50DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRMI

Detailed Description

Introducing the EBC50DRMI, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring a gender-specific female configuration with two rows, this connector offers seamless connectivity. With a threaded mount type and wire wrap termination method, installation is secure and efficient. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the loop bellow contact type enhances signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its 100 positions and 14.22mm tail length provide ample connectivity options. With a compact design measuring 15.49mm in height and 9.4mm in width, it's perfect for space-constrained applications. The matte tin termination plating guarantees long-term performance. Whether used in aerospace, defense, or industrial systems, the EBC50DRMI ensures seamless and reliable connections. Elevate your connectivity solutions with this top-of-the-line connector.