EBC50DRMN-S288

Heilind Number:SULEBC50DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRMN-S288

Detailed Description

The EBC50DRMN-S288 is a high-quality female board-to-board PCB connector designed for reliable and durable performance. With a pitch of 2.54mm (.1 in) and two rows of 100 positions, this connector offers ample connectivity for your electronic devices. Its termination method, through Card Extender, ensures secure and efficient attachment. Crafted with PBT and Phosphor Bronze materials, and featuring gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm (.545 in), and a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers space-saving solutions. Additionally, with termination plating in matte tin, it meets high-quality standards for reliability. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Whether for industrial, commercial, or personal use, the EBC50DRMN-S288 is the perfect choice for seamless and secure board-to-board connections.