EBC50DRMS-S288

Heilind Number:SULEBC50DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRMS-S288

Detailed Description

Experience seamless connectivity with our EBC50DRMSS288 Board to Board and Card Edge Connector. Crafted with precision using PBT and Phosphor Bronze materials, this female connector boasts a dual-row design with a pitch of 2.54mm for optimal performance. With a contact rating of 3A and voltage withstand of 700 VAC, it ensures reliable power transmission. The gold-plated Phosphor Bronze contacts guarantee enhanced conductivity, while the Matte Tin termination plating offers durability in varying environmental conditions. Featuring a straddle orientation and side hole mount type, installation is effortless. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding applications. With 100 positions and a tail length of 13.84mm, it caters to diverse connectivity needs. Trust in the EBC50DRMSS288 for high-quality, high-reliability connections in your PCB designs.