EBC50DRMS

Heilind Number:SULEBC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRMS

Detailed Description

Introducing the EBC50DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 100 female contacts, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the EBC50DRMS is ideal for compact electronic devices. Trust in this connector for high-reliability performance in your next project.