EBC50DRMT-S288

Heilind Number:SULEBC50DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRMT-S288

Detailed Description

The EBC50DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The female gender, threaded mount type, and straddle orientation make it easy to install and suitable for various applications. Gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. With two rows and 100 positions, it allows for multiple connections. The termination method of Card Extender and Matte Tin plating provide stable and corrosion-resistant attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and commercial electronics. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust in the EBC50DRMT-S288 for seamless and durable board-to-board connections in your electronic devices.