EBC50DRMT

Heilind Number:SULEBC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRMT

Detailed Description

The EBC50DRMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 100 positions, this female connector ensures secure and reliable connections. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The termination method of wire wrap and contact plating of gold further enhance its performance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation and threaded mount type make installation easy and efficient. With a tail length of 14.22mm (.56 in) and a compact design measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, it is ideal for space-constrained applications. The EBC50DRMT is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability industries.