EBC50DRMZ

Heilind Number:SULEBC50DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRMZ

Detailed Description

EBC50DRMZ is a high-performance connector designed for reliable board-to-board or card edge connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and robust functionality. Its female gender and side hole mount type accommodate easy installation, while the wire wrap termination method guarantees secure connectivity. Gold-plated contacts on a 2.54mm pitch offer excellent conductivity, suitable for demanding applications up to 700 VAC. The loop bellow contact type and straight orientation further enhance signal integrity. With 100 positions and a tail length of 14.22mm, this connector provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for use in diverse environments. Compact in size with dimensions of 9.4mm width and .61 in height, it's versatile for various PCB setups. The termination plating of Matte Tin adds to its reliability. Whether for industrial, aerospace, or telecommunications applications, the EBC50DRMZ connector delivers high performance, making it a dependable choice for your connectivity needs.