EBC50DRSD-S288

Heilind Number:SULEBC50DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRSD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Board To Board PCB Connector, EBC50DRSD-S288. Designed for high-performance applications, this connector features a 3A amperage rating and is capable of handling up to 700VAC. With a pitch of 2.54mm (.1 in) and 100 positions, it allows for secure and reliable connections on your PCB. The contact material is made of durable Phosphor Bronze with gold plating for optimal conductivity. Utilizing a loop bellow contact type and straddle orientation, it ensures a snug fit. The termination method is through card extender, with Matte Tin plating for added durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact .61 in height and 9.4mm width (.37 in), it offers space-saving solutions without compromising performance. Perfect for demanding applications, the EBC50DRSDS288 guarantees quality and reliability.