| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DRSD |
EBC50DRSD
| Heilind Number: | SULEBC50DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DRSD, a female board-to-board PCB connector designed for high reliability in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 100 positions across 2 rows, it offers versatile connectivity options. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of applications. With a voltage rating of 700VAC and an amperage of 3A, this connector is capable of handling high power loads with ease. Trust the EBC50DRSD for secure and reliable connections in your PCB designs.

