EBC50DRSH-S288

Heilind Number:SULEBC50DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRSH-S288

Detailed Description

The EBC50DRSH-S288 PCB connector offers high-performance connectivity for electronic devices. With a durable construction of PBT and Phosphor Bronze, it ensures reliable operation in various environments. Featuring a 3A amperage and 700VAC voltage, it is suitable for power and signal transmission. This female connector has two rows and 100 positions, perfect for complex board-to-board connections. The termination method of Card Extender and contact plating of Gold guarantee efficient data transfer. With an operating temperature range of -65 to 125°C, it meets the demands of industrial applications. Its straddle orientation and loop bellow contact type provide secure and stable connections. The matte tin termination plating ensures long-lasting performance. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Designed for high reliability, the EBC50DRSH-S288 is a top choice for demanding electronic systems.