| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DRSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEBC50DRSH |
EBC50DRSH
| Heilind Number: | SULEBC50DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC50DRSH, a high-performance Board To Board PCB Connector designed for reliable power transmission in electronic devices. With a compact form factor and straight orientation, this connector features two rows, each accommodating 100 female contacts made of durable Phosphor Bronze with Gold plating. The contact type, Loop Bellow, ensures secure and low-resistance connections, while the termination method Thru Hole guarantees easy installation on PCBs. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it's suitable for various applications. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, this connector ensures stability even in harsh environments. Upgrade your connectivity with the EBC50DRSH, the ideal choice for high-reliability electronic systems.

