| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC50DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC50DRSI-S288 |
EBC50DRSI-S288
| Heilind Number: | SULEBC50DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC50DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC50DRSI-S288 PCB Connector offers reliable and high-performance connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding environments. Its two rows of 100 positions, threaded mount type, and card extender termination method make it easy to integrate into circuit boards. The Loop Bellow contact type and Matte Tin termination plating further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial uses, meeting the highest standards of performance and reliability.

