EBC50DRSI

Heilind Number:SULEBC50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRSI

Detailed Description

Introducing the EBC50DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 female contacts, this connector ensures reliable connectivity in any setup. Featuring PBT and phosphor bronze construction with gold-plated contacts, it offers superior durability and conductivity. The straight orientation and threaded mount type make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its loop bellow contact type and termination method through hole guarantee stable connections. With a tail length of 4.83mm and a compact size of 9.4mm (width) x 15.49mm (height), it is ideal for space-constrained designs. Trust the EBC50DRSI for high-reliability connectivity in your PCB applications.