EBC50DRSN-S288

Heilind Number:SULEBC50DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRSN-S288

Detailed Description

Introducing the EBC50DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 100 positions, arranged in 2 rows, offer ample connectivity options. The female gender and loop bellow contact type guarantee secure mating with corresponding components. Gold plating on the contacts enhances conductivity, while a voltage rating of 700 VAC and an amperage of 3A make it suitable for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its termination method, through a card extender, simplifies installation. With a pitch of 2.54mm and a compact design, it is ideal for space-constrained applications. Matte Tin termination plating ensures long-term reliability. Perfect for industrial and high-reliability systems, the EBC50DRSN-S288 is a vital component in any electronics project.