EBC50DRSN

Heilind Number:SULEBC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRSN

Detailed Description

The EBC50DRSN connector offers reliable board-to-board and card edge connectivity in electronic systems. Featuring two rows with 100 positions, this female connector ensures seamless data and power transmission. Constructed with durable PBT and Phosphor Bronze materials, it guarantees long-term performance even in harsh environments. The gold-plated contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment during assembly. Operating at a voltage of 700VAC and amperage of 3A, it meets the demands of high-power applications. Its straight orientation and no-mounting design facilitate easy installation on PCBs. The matte tin termination plating enhances solderability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the board. Ideal for demanding environments, this connector is a reliable choice for high-performance electronic systems.