EBC50DRSS-S288

Heilind Number:SULEBC50DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRSS-S288

Detailed Description

The EBC50DRSS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender, with two rows and a side hole mount type, this connector ensures secure attachment. Its termination method using a card extender guarantees easy installation. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it offers excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With 100 positions and a tail length of 4.45mm, it accommodates multiple connections seamlessly. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. The termination plating of matte tin ensures durability and longevity. Classified under high-reliability products, the EBC50DRSS-S288 is a top choice for demanding electronic systems.