EBC50DRSS

Heilind Number:SULEBC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRSS

Detailed Description

Introducing the EBC50DRSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance in various applications. Featuring a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The female gender, side hole mount type, and through-hole termination method make it easy to install. Gold-plated contacts on phosphor bronze provide optimal conductivity, while a loop bellow contact type enhances stability. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for demanding environments. With a wide operating temperature range of -65°C to 125°C, it can withstand harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures secure connections. Ideal for high-reliability applications, the EBC50DRSS is a versatile solution for your connectivity needs.