EBC50DRST-S288

Heilind Number:SULEBC50DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC50DRST-S288

Detailed Description

The EBC50DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in extreme environments. With a current rating of 3A and a voltage of 700 VAC, it guarantees efficient power transmission. The connector's female gender, two rows, and threaded mount type offer secure and stable connectivity. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation optimize signal integrity. With 100 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. The termination method of Card Extender and Matte Tin plating ensure easy installation and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh industrial environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and other hi-rel applications, the EBC50DRST-S288 is a key component in ensuring reliable performance in mission-critical systems.