EBC50DRST

Heilind Number:SULEBC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC50DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC50DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEBC50DRST

Detailed Description

Introducing the EBC50DRST, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact design featuring two rows of female connectors, this threaded mount connector ensures secure and stable connections. Made with durable PBT and Phosphor Bronze materials, it offers reliable performance in various operating conditions. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type minimizes signal loss. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for high-speed data and power transmission. Its straight orientation, 100 positions, and 3A amperage capacity make it ideal for demanding applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC50DRST ensures long-term durability and stability. Upgrade your electronic designs with this top-of-the-line connector, perfect for aerospace, defense, and industrial applications.